The JT06RE20-41P-SR-LC is a 41-position circular connector with a male crimp contact type. Constructed from aluminium, it features a gold-plated copper alloy contact material. The connector is designed for free-hanging mounting and is rated for operation between -65°C and 150°C. It is part of the MIL-DTL-38999 Series II, JT series and is not Reach SVHC compliant.
Amphenol JT06RE20-41P-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE20-41P-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.