This Amphenol JT06RE20-41SA-SR connector features 41 gold-plated mating contacts and is designed for free-hanging, cable mounting. The connector operates within a temperature range of -65°C to 175°C and is resistant to various environments. The shell is constructed from aluminum and features a cadmium finish, while the contacts are made from copper alloy. The connector is part of the MIL-DTL-38999 Series II, JT series and is not radiation hardened.
Amphenol JT06RE20-41SA-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE20-41SA-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.