This circular connector features 128 contacts with an aluminium body and gold-plated copper contacts. It has a straight orientation and is packaged in bulk. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. The contacts are terminated through crimping.
Amphenol JT06RE24-35PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE24-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.