Amphenol JT06RP-10-99P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | JT06RP |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT06RP-10-99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.