This 15-pin circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 850VDC. The connector is designed for cable mounting applications.
Amphenol JT06RP-14-15PB(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RP-14-15PB(318) to view detailed technical specifications.
No datasheet is available for this part.