Amphenol JT06RP-16-26SC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RP-16-26SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.