This Amphenol JT06RP-16-55P connector features 55 male contacts with gold plating, a length of 25.4mm, and a straight orientation. It is designed for cable mount applications and is available in bulk packaging. The connector operates within a temperature range of -65°C to 200°C and is not radiation hardened. It is not RoHS compliant.
Amphenol JT06RP-16-55P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RP-16-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.