Amphenol JT06RP-20-2PA technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 65 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RP-20-2PA to view detailed technical specifications.
No datasheet is available for this part.