This cable mount circular connector features a body made of aluminium with copper contacts plated with gold. It has a straight orientation and a crimp termination. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations. The operating temperature range is from -65°C to 200°C.
Amphenol JT06RP-22-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RP-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.