The JT06RP-24-2SD(328) from Amphenol is a 100-contact circular connector with SKT contact gender. It features crimp termination and a straight body orientation. This connector is suitable for cable mount applications and has a maximum operating temperature range of -65°C to 200°C. It can withstand a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT06RP-24-2SD(328) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RP-24-2SD(328) to view detailed technical specifications.
No datasheet is available for this part.