This circular connector is a 4-contact SKT plug with crimp termination, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature of 200°C. The connector can withstand a maximum voltage rating of 500VDC or 400VAC. It is designed for use in environments with a minimum operating temperature of -65°C.
Amphenol JT06RP-8-44S001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RP-8-44S001 to view detailed technical specifications.
No datasheet is available for this part.