MIL-DTL-38999 Series II, JT circular connector featuring 13 male crimp contacts. Constructed with an aluminum alloy shell and body, this straight plug offers gold-plated copper alloy contacts for reliable connectivity. Rated for environmental resistance, it operates within a temperature range of -65°C to 150°C and is designed for free-hanging, cable mounting.
Amphenol JT06RT-10-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-10-35P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.