The JT06RT-10-5PB(011)(LC) is a 5-pin circular connector with a crimp termination method and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC.
Amphenol JT06RT-10-5PB(011)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RT-10-5PB(011)(LC) to view detailed technical specifications.
No datasheet is available for this part.