Circular connector with 7 positions and 7 contacts, featuring a straight orientation and cable mount. This male connector utilizes copper alloy contacts with gold plating for mating, housed within an aluminum shell with cadmium plating. Designed for free hanging applications, it offers a wide operating temperature range from -65°C to 175°C and is rated as environment resistant. Termination is achieved via crimp.
Amphenol JT06RT-10-99S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-10-99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.