The JT06RT-12-8PA(433) is an 8-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 850VDC or 600VAC. It has a pin contact gender and a single port.
Amphenol JT06RT-12-8PA(433) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RT-12-8PA(433) to view detailed technical specifications.
No datasheet is available for this part.