
This 10-contact cable mount connector is made from aluminium with copper contacts plated in gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and features a crimp termination. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT06RT-12-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-12-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
