
This 15-contact circular connector features an aluminium shell and gold-plated contacts for reliable connections. It operates within a temperature range of -65°C to 175°C and is suitable for use in harsh environments. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS or SVHC regulations.
Amphenol JT06RT-14-15P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.