Circular connector, MIL-DTL-38999 Series II, JT series, featuring 18 contacts with a straight, male, pin configuration. This cable mount plug offers a Crimp termination and is constructed with an aluminum shell and body, finished with electroless nickel plating. Copper alloy contacts are gold plated for superior mating performance, operating within a temperature range of -65°C to 200°C. The connector is designed for free-hanging mounting and is environment resistant.
Amphenol JT06RT-14-18P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-14-18P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.