37-position male circular connector with straight orientation, designed for cable mounting. Features copper alloy contacts with gold plating for mating, housed in an aluminum shell with cadmium plating. This MIL-DTL-38999 Series II compliant connector operates within a temperature range of -65°C to 175°C and offers environment resistance. Termination is via crimp, with a shell size of 14 and a length of 22.63mm.
Amphenol JT06RT-14-37P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-14-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.