Circular connector featuring 26 male pin contacts for crimp termination. Constructed with an aluminum shell and body, it offers a straight, cable-mount orientation. Contacts are made from copper alloy with gold plating for mating surfaces, operating within a temperature range of -65°C to 175°C. This environment-resistant connector is designed for free-hanging applications.
Amphenol JT06RT-16-26P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.