
Male circular connector, size 16, featuring 26 positions and 26 contacts. Constructed with an aluminum body and shell, finished in green with cadmium plating. Contacts are copper alloy with gold plating, offering a straight orientation and crimp termination. Rated for environmental resistance, it operates between -65°C and 175°C, with a length of 22.63mm.
Amphenol JT06RT-16-26P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-16-26P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.