Environment-resistant circular connector housing with 26 male crimp contacts, featuring a straight orientation and a shell size of 16. Constructed with an aluminum body and shell, it utilizes copper alloy contacts with gold plating for reliable connectivity. Designed for free-hanging, cable mounting, this connector operates across a temperature range of -65°C to 150°C and is equivalent to MIL-DTL-38999 Series II standards.
Amphenol JT06RT-16-26P-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-16-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.