
26-contact, socket, circular connector for cable mounting. Features a straight, male orientation with a silver aluminum body and electroless nickel shell plating. Contacts are copper alloy with gold plating, rated for a maximum operating temperature of 200°C and a minimum of -65°C. Termination is via crimp, and the connector is environment resistant and unshielded.
Amphenol JT06RT-16-26SA-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-16-26SA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
