Amphenol JT06RT-18-28PB(014) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Manufacturer Series | JT06RT |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT06RT-18-28PB(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.