Environmentally resistant circular connector featuring a straight, male, cable-mount design with 32 positions. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating for reliable mating. Operating across a temperature range of -65°C to 175°C, this unshielded connector employs crimp termination and is designed for free-hanging applications.
Amphenol JT06RT-18-32P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.