The JT06RT-20-1P(003) from Amphenol is a 79-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. This connector is designed for cable mount applications.
Amphenol JT06RT-20-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RT-20-1P(003) to view detailed technical specifications.
No datasheet is available for this part.