Amphenol JT06RT-20-1SA(014) technical specifications.
| Mount | Cable |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-20-1SA(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.