This Amphenol JT06RT-22-14S(014) cable mount connector features a straight orientation and 14 gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and does not have strain relief. The termination type is crimp.
Amphenol JT06RT-22-14S(014) technical specifications.
| Contact Plating | Gold |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-22-14S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.