
This circular connector features 100 contacts within a size 22 shell, offering a straight, male configuration for free-hanging, cable mounting. Constructed from green aluminum with a cadmium shell plating, it utilizes copper alloy contacts with gold plating for reliable mating. Designed for demanding environments, it operates across a wide temperature range from -65°C to 175°C and employs crimp termination.
Amphenol JT06RT-22-35SA-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-22-35SA-014 to view detailed technical specifications.
No datasheet is available for this part.