This Amphenol JT06RT-22-55P-023 connector features gold contact plating and electroless nickel plating, with a maximum operating temperature range of -65°C to 200°C. It has a straight orientation and is designed for crimp termination. The connector is available in bulk packaging and has 55 contacts. It is not radiation hardened and does not have strain relief.
Amphenol JT06RT-22-55P-023 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-22-55P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.