This circular connector features a male gender, gold contact plating, and crimp termination. It is made from aluminium with copper alloy contacts. The connector is not radiation hardened and is not compliant with RoHS or SVHC regulations. It is available in bulk packaging with one unit per package.
Amphenol JT06RT-22-55P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-22-55P-LC to view detailed technical specifications.
No datasheet is available for this part.