The JT06RT-24-1PA(101)(LC) from Amphenol is a circular connector with 128 contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and can operate between -65°C and 200°C. The connector has a maximum voltage rating of 500VDC and 400VAC.
Amphenol JT06RT-24-1PA(101)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RT-24-1PA(101)(LC) to view detailed technical specifications.
No datasheet is available for this part.