This circular connector features a crimp termination and is made from aluminium with electroless nickel plating. The contacts are made from copper or copper alloy with gold plating. It has a military standard of MIL-DTL-38999 and is not Reach SVHC compliant. The connector has a body material of aluminium and a contact material of copper or copper alloy.
Amphenol JT06RT-8-98B-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-8-98B-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.