The JT07A-12-3PD(304) is a 3-pin circular connector with a pin contact gender and a straight body orientation. It features a solder termination method and a jam nut mounting style. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 1250VDC or 900VAC.
Amphenol JT07A-12-3PD(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-12-3PD(304) to view detailed technical specifications.
No datasheet is available for this part.