The JT07A-14-15PB(382) is a circular connector with 15-pin PIN gender contacts. It features a straight body orientation and is terminated with solder. The connector is designed for mounting with a jam nut and has a maximum operating temperature range of -65°C to 200°C. It is rated for 850VDC and 600VAC.
Amphenol JT07A-14-15PB(382) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-14-15PB(382) to view detailed technical specifications.
No datasheet is available for this part.