The JT07A-16-26PC(SR) circular connector from Amphenol features 26 contacts with a straight body orientation and a jam nut mounting style. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC. It has a termination method of solder and a contact gender of RCP.
Amphenol JT07A-16-26PC(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07A-16-26PC(SR) to view detailed technical specifications.
No datasheet is available for this part.