This 8-contact circular connector features a straight body orientation and is designed for solder termination. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is mounted using a jam nut and has a termination method of solder.
Amphenol JT07A-16-8PA(106) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-16-8PA(106) to view detailed technical specifications.
No datasheet is available for this part.