This 28-contact circular connector features a SKT contact gender and a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -65 to 200°C.
Amphenol JT07A-18-28SC(106) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-18-28SC(106) to view detailed technical specifications.
No datasheet is available for this part.