This circular connector features 32 contacts with a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is terminated with solder. The connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C. It is mounted using a jam nut and has a pin contact gender.
Amphenol JT07A-18-32PA(423) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-18-32PA(423) to view detailed technical specifications.
No datasheet is available for this part.