The JT07A-8-6PA(433)(LC) is a circular connector with six pins, suitable for solder termination and mounting via a jam nut. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is rated for 500VDC and 400VAC.
Amphenol JT07A-8-6PA(433)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07A-8-6PA(433)(LC) to view detailed technical specifications.
No datasheet is available for this part.