The JT07P-12-8PA(433)(LC) is an 8-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting method. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Amphenol JT07P-12-8PA(433)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07P-12-8PA(433)(LC) to view detailed technical specifications.
No datasheet is available for this part.