This circular connector features 15 pins with a straight body orientation and a jam nut mounting style. It has a maximum operating temperature of 200C and a minimum operating temperature of -65C. The connector is rated for 850VDC and 600VAC.
Amphenol JT07P-14-15PB(439) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT07P-14-15PB(439) to view detailed technical specifications.
No datasheet is available for this part.