This circular connector features 10-pin contacts with a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a variety of environments. The jam nut mounting style provides a secure connection to the mating connector.
Amphenol JT07RE-12-98P101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-12-98P101 to view detailed technical specifications.
No datasheet is available for this part.