The JT07RE-14-18S(341) circular connector features 18 SKT contacts and a RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65C to 200C and is rated for 850VDC or 600VAC.
Amphenol JT07RE-14-18S(341) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-14-18S(341) to view detailed technical specifications.
No datasheet is available for this part.