The JT07RE-16-35S(434) connector features a circular design with 55 SKT contacts and 55 RCP terminals. It is rated for a maximum voltage of 500VDC and 400VAC. The connector has a straight body orientation and is terminated using a crimp method. It is designed for use in applications where a jam nut mounting is required, with an operating temperature range of -65°C to 200°C.
Amphenol JT07RE-16-35S(434) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-16-35S(434) to view detailed technical specifications.
No datasheet is available for this part.