The JT07RE-16-6PA(386) from Amphenol is a circular connector with six contacts. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of 200C and a minimum operating temperature of -65C. It is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol JT07RE-16-6PA(386) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-16-6PA(386) to view detailed technical specifications.
No datasheet is available for this part.