Amphenol JT07RE-18-28P(023) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 28 |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT07RE-18-28P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.