This 41-contact receptacle connector features a body made of aluminium, with copper contacts plated with gold. It has a straight orientation and is terminated with a crimp connection. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC or RoHS regulations.
Amphenol JT07RE-20-41PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT07RE-20-41PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.