This 41-contact receptacle connector is made from aluminium with copper contacts plated in gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and features a crimp termination. It is designed for use in general applications and is not radiation hardened or RoHS compliant.
Amphenol JT07RE-20-41S(SR) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 51.2mm |
| Gender | Receptacle |
| Length | 46.32mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT07RE-20-41S(SR) to view detailed technical specifications.
No datasheet is available for this part.