Amphenol JT07RE-22-14S(014) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | JT07RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol JT07RE-22-14S(014) to view detailed technical specifications.
No datasheet is available for this part.